RS PRO Analogue Voltmeter DC, Analogue Display 1 %
- RS Stock No.:
- 186-2481
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-2481
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Type | DC | |
| Display Type | Analogue | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Depth | 54 (<30 A) mm, 72 (30 → 60 A) mm | |
| Meter Accuracy | 1 % | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Type DC | ||
Display Type Analogue | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Depth 54 (<30 A) mm, 72 (30 → 60 A) mm | ||
Meter Accuracy 1 % | ||
Minimum Temperature -10°C | ||
Maximum Temperature +65°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
RS PRO DC Analogue Panel Voltmeter
The RS PRO 45mm x 45mm cut-out DC analogue panel voltmeter has a measurement range of 0mV to 75mV input (SHUNT) and SC 0A to 300A. The DIN style panel meter comprises permanent magnet moving coil movements and indicates an average value. This movement consists of a magnet, aluminium coil suspended on pivots, hairspring, and jewel mechanism. The scales are linear and calibrated down to zero. High currents are measured with separate shunts attached on the rear side of the meter. The meter is housed in a moulded polycarbonate case.
Features and Benefits
• Operating temperature ranges between -10°C and 65°C
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: 0° to 90°
• DC Ammeter nominal range: 15mV to 600VDC
• Shock resistance: 15g for pulse duration of 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 1.2 times nominal voltage (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: 0° to 90°
• DC Ammeter nominal range: 15mV to 600VDC
• Shock resistance: 15g for pulse duration of 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 1.2 times nominal voltage (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)
Certifications
• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
