RS PRO Analogue Panel Ammeter 20 A AC, 45 mm x 45 mm, 1 % Moving Iron

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP1,639.84

(exc. VAT)

PHP1,836.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from December 18, 2026
  • Plus 20 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,639.84-
5 - 9PHP1,590.633%
10 +PHP1,309.1120%

*price indicative

RS Stock No.:
186-2422
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

54mm

Meter Accuracy

1 %

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-10°C

Maximum Ampere Value

20 A

Standards/Approvals

EN 61010, DIN IEC 61554, VDE 0100-410:2018-10, DIN 43802, DIN 43701, UL 94 V-0, 2014/30/EC, DIN 43807, 93/68/EEC, IEC51/DINEN60051, VDE / VDI 3540, DIN 43718, ISO 20653:2006-08, IEC 61010, DIN 46200/46282, 2014/35/EC, IEC 529

Maximum Measurement

600 V, 1000 A

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO AC Analogue Panel Ammeter


The RS PRO 45mm x 45mm cut-out AC analogue panel ammeter has a measurement range of 0A to 20A input. The DIN style panel meter comprises a moving iron movement. It indicates true RMS value and is substantially independent of system waveform. The scales are calibrated down to 10% and can have overload scales of X2, X3, X5, or X6 to measure motor inrush current. The meter is housed in a moulded polycarbonate case and is suitable for measurement of AC currents for the frequency range of 15Hz to 400Hz.

Features and Benefits


• Operating temperature ranges between -10°C and 65°C

• Accuracy: 1%

• Pointer: Knife-edge type

• Pointer deflection: 0° to 90°

• AC Ammeter nominal range: 100mA to 100A direct connection

• Shock resistance: 15g for pulse duration of 11 milliseconds

• Moulded square case suitable for mounting control/switchgear panels in machinery consoles

• Overload: 2 times nominal current (continuous)

• Relative humidity: Less than 75% annual average (noncondensing)

Certifications


• UL 94 V-0 approved

• 2014/30/EC (EMC directive)

• 2014/35/EC (low voltage directive)

• CE certified

• IP52 rated

• EN 61010

• VDE 0100-410: 2018-10 approved

• IEC 529

• IEC 61010

• ISO 20653: 2006-08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy