Distrelec M Analogue Panel Ammeter, 45 mm x 45 mm Coil

This image is representative of the product range

Subtotal (1 unit)*

PHP11,041.11

(exc. VAT)

PHP12,366.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,041.11

*price indicative

RS Stock No.:
609-009
Distrelec Article No.:
176-85-503
Mfr. Part No.:
GTS 0105 4-20MA 0-100%
Manufacturer:
Distrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Distrelec

Product Type

Analogue Panel Ammeter

Moving Element

Coil

Cutout Height

45mm

Cutout Width

45mm

Standards/Approvals

RoHS Compliant

Series

M

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy