CEWE Instruments IQ Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm, CL 1.5 Analogue
- RS Stock No.:
- 559-658
- Mfr. Part No.:
- CW0000008739
- Manufacturer:
- CEWE Instruments
Subtotal (1 unit)*
PHP2,193.81
(exc. VAT)
PHP2,457.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,193.81 |
*price indicative
- RS Stock No.:
- 559-658
- Mfr. Part No.:
- CW0000008739
- Manufacturer:
- CEWE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Analogue | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Depth | 64mm | |
| Meter Accuracy | CL 1.5 | |
| Maximum Ampere Value | 10 A | |
| Standards/Approvals | IEC 62052-11, IEC 60529 IP54, IEC 62053-21, IS 14697, IS 13779 | |
| Maximum Measurement | 10 A | |
| Series | IQ | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Analogue | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Depth 64mm | ||
Meter Accuracy CL 1.5 | ||
Maximum Ampere Value 10 A | ||
Standards/Approvals IEC 62052-11, IEC 60529 IP54, IEC 62053-21, IS 14697, IS 13779 | ||
Maximum Measurement 10 A | ||
Series IQ | ||
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments IQ Analogue Panel Ammeter 60 A AC CL 1.5 Analogue
- CEWE Instruments IQ Analogue Panel Ammeter 10 A AC CL 1.5 Analogue
- CEWE Instruments IQ Analogue Panel Ammeter 6 A AC CL 1.5
- CEWE Instruments IQ Analogue Panel Ammeter 60 A AC CL 1.5
- CEWE Instruments IQ Analogue Panel Ammeter 6 A AC CL 1.5
- CEWE Instruments IQ Analogue Panel Ammeter 1 A AC CL 1.5 Digital Multi Line Display
- CEWE Instruments IQ Analogue Panel Ammeter 1 A AC, 72 mm x 72 mm Analogue
- CEWE Instruments CQ Analogue Panel Ammeter 20 mA AC CL 1.5
