Panasonic 10 μF Capacitor 16V dc, Surface Solder 2000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP14,574.00

(exc. VAT)

PHP16,322.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2000 - 2000PHP7.287PHP14,574.00
4000 - 6000PHP7.191PHP14,382.00
8000 - 18000PHP7.098PHP14,196.00
20000 - 38000PHP7.007PHP14,014.00
40000 +PHP6.918PHP13,836.00

*price indicative

RS Stock No.:
923-3303
Mfr. Part No.:
EEEHC1C100R
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

10μF

Voltage

16V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

5.8mm

Length

5.5mm

Package/Case

2000

Minimum Operating Temperature

-40°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Series

HC SMD

Leakage Current

3μA

Ripple Current

28mA

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Dissipation Factor

0.2%

Panasonic Capacitor, 10μF Capacitance, 16V DC Voltage - EEEHC1C100R


This capacitor is a polar surface-mount aluminium electrolytic device designed for electronic and automotive applications requiring Compact decoupling and smoothing at low voltage. It operates across a wide temperature range and is intended for automated assembly on carrier tape, providing stable capacitance in demanding, temperature-variable environments.

Features and Benefits:


• Low leakage current reduces self-discharge and standby losses
• Rated for 16V DC enabling low-voltage power-filtering tasks
• Dissipation factor 0.2% ensures minimal energy loss under AC stress
• Ripple capability 28mA supports moderate load-current ripple
• Lifetime 3000h provides extended service in continuous operation
• Solder terminations allow reliable surface-mount assembly

Applications


• Suitable for automotive control module power filtering
• Ideal for DC/DC converter output smoothing in vehicles
• Used for noise suppression in industrial automation boards
• Can be used for backup-power decoupling in instrumentation

What polarity arrangement should I expect for PCB layout?


The component is polar and requires correct orientation, pads must match the positive and negative terminations during reflow.

How does it perform in temperature extremes?


It remains functional between -40°C and 105°C, making it suitable for environments with wide thermal variation.

What packaging format is supplied for pick-and-place lines?


Units are provided on carrier tape to support automated surface-mount placement processes.

What tolerance should designers allow when using it in timing circuits?


The nominal capacitance has a ±20% tolerance, so circuit compensation should account for that range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy