Panasonic 3300 μF Capacitor 35V dc, Radial Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP3,777.85

(exc. VAT)

PHP4,231.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
50 - 50PHP75.557PHP3,777.85
100 - 150PHP73.29PHP3,664.50
200 - 450PHP71.092PHP3,554.60
500 - 950PHP68.959PHP3,447.95
1000 +PHP66.89PHP3,344.50

*price indicative

RS Stock No.:
923-3199
Mfr. Part No.:
ECA1VM332
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3300μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial

Packaging

Bag

Height

31.5mm

Polarity

Polar

Length

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.4A

Maximum Operating Temperature

85°C

Lifetime

2000 h

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Width

16mm

Automotive Standard

AEC-Q200

Series

MA

Tolerance

±20 %

Leakage Current

1.155mA

Dissipation Factor

8%

COO (Country of Origin):
JP

Panasonic M-A Series Aluminium Electrolytic Capacitor, 3300 μF Capacitance, 35V Voltage - ECA1VM332


This aluminium electrolytic capacitor plays a VITAL role in various electronic applications. Known for its significant capacitance of 3300 μF and a voltage rating of 35 V DC, this component is designed with a radial, through-hole mounting type. With a Compact size featuring a diameter of 16 mm and a length of 31.5 mm, it ensures compatibility across numerous circuits. Built using aluminium electrolytic technology, it functions efficiently in temperature ranges from -40 °C to +85 °C.

Features & Benefits


• High capacitance of 3300 μF for effective energy storage
• Rated for 35 V DC, suitable for various applications
• Robust design allows operation in extreme temperature ranges
• Leakage current of 1155 μA ensures minimal energy loss
• Polarised construction improves circuit reliability
• Ripple current rating of 1.4 A supports stable performance

Applications


• Used in power supply circuits for efficient voltage regulation
• Ideal for filtering in audio equipment
• Commonly applied in automation systems requiring consistent performance
• Employed in DC-DC converters to stabilise output voltage
• Suitable for in consumer electronics requiring high capacity

What operational temperature range does this component support?


This component allows for operation between -40 °C and +85 °C, ensuring reliable performance across various environments.

How does the leakage current affect system performance?


With a leakage current of 1155 μA, there is minimal energy loss, which helps maintain circuit efficiency and reliability.

What is the significance of the component's polarised design?


The polarised design improves circuit reliability by preventing incorrect installation, which can lead to component failure.

How is the ripple current rating relevant to usage?


A ripple current rating of 1.4 A supports stable performance in applications where fluctuating currents are present, ensuring consistent operation.

In what specific types of electronic environments is this component best suited?


This component is Ideal for use in automation and power supply applications, where high capacity and reliability are critical for performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy