Panasonic 220 μF Capacitor 63V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP7,387.60

(exc. VAT)

PHP8,274.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 unit(s) shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
200 - 200PHP36.938PHP7,387.60
400 - 600PHP36.015PHP7,203.00
800 - 1800PHP35.114PHP7,022.80
2000 - 3800PHP34.237PHP6,847.40
4000 +PHP33.381PHP6,676.20

*price indicative

RS Stock No.:
923-2947
Mfr. Part No.:
EEUEB1J221
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

292mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

EU REACH, EU RoHS, IATF, ISO

Lifetime

10000 h

Series

EB(A)

Automotive Standard

AEC-Q200

Leakage Current

138.6μA

Tolerance

±20 %

Dissipation Factor

8%

COO (Country of Origin):
MY

EB(A) Series


Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life

High ripple current

High reliability

DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater

Radial lead

Applications


Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy