Panasonic 10 μF Capacitor 35V dc, Surface Solder
- RS Stock No.:
- 920-6960
- Mfr. Part No.:
- EEEHB1V100R
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save PHP336.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
PHP7,705.00
(exc. VAT)
PHP8,630.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | PHP7.705 | PHP7,705.00 | - |
| 2000 - 3000 | PHP7.537 | PHP7,537.00 | PHP336.00 |
| 4000 + | PHP6.993 | PHP6,993.00 | PHP2,848.00 |
*price indicative
- RS Stock No.:
- 920-6960
- Mfr. Part No.:
- EEEHB1V100R
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | HB SMD | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 28mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series HB SMD | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 28mA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
- COO (Country of Origin):
- MY
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 10 μF Capacitor 35V dc, Surface Solder - EEEHB1V100R
- Panasonic 10 μF Capacitor 35V dc, Surface Solder 1000
- Panasonic 10 μF Capacitor 35V dc, Surface Solder - EEEFC1V100R C
- Panasonic 10 μF Capacitor 35V dc, Surface Solder - EEEFK1V100AR 1000
- Panasonic 10 μF Capacitor 35V dc, Surface Solder - EEEFKV100UAR 2000
- Panasonic 10 μF Capacitor 35V dc, Surface Solder - EEEFH1V100XL 900
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder
- Panasonic 330 μF Capacitor 35V dc, Surface Solder
