Panasonic 1500 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 920-5015
- Mfr. Part No.:
- EEUFM1C152
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 200 more to save PHP165.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP4,123.00
(exc. VAT)
PHP4,618.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,200 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | PHP41.23 | PHP4,123.00 | - |
| 200 - 300 | PHP40.405 | PHP4,040.50 | PHP165.00 |
| 400 - 900 | PHP39.597 | PHP3,959.70 | PHP653.20 |
| 1000 - 1900 | PHP38.806 | PHP3,880.60 | PHP2,424.00 |
| 2000 + | PHP38.029 | PHP3,802.90 | PHP6,402.00 |
*price indicative
- RS Stock No.:
- 920-5015
- Mfr. Part No.:
- EEUFM1C152
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.6A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 240μA | |
| Tolerance | ±20 % | |
| Series | FM-A | |
| Equivalent Series Resistance ESR | 20mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.6A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 240μA | ||
Tolerance ±20 % | ||
Series FM-A | ||
Equivalent Series Resistance ESR 20mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.16% | ||
FM Series 6.3 V to 16 V
Applications
Related links
- Panasonic 1500 μF Capacitor 16V dc Through Hole - EEUFM1C152 Radial Lead
- Panasonic 1500 μF Capacitor 16V dc Through Hole Radial Lead
- Panasonic 1500 μF Capacitor 16V dc Through Hole - EEUFK1C152L Radial Lead
- Panasonic 1500 μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C152 Radial Lead
- Panasonic 1500 μF Capacitor 16V dc Through Hole - EEUFC1C152S Radial Lead
- Panasonic 1500 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 1500 μF Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 1500 μF Capacitor 16V dc Through Hole - EEUFC1C152 Radial Lead
