Panasonic 3300 μF Capacitor 6.3V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
920-3343
Mfr. Part No.:
EEuFC0J332
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3300μF

Product Type

Capacitor

Voltage

6.3V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Capacitor Ripple Current

1.7A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

5000 h

Lead Pitch

5mm

Standards/Approvals

RoHS

Leakage Current

3μA

Series

FC Radial

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

38mΩ

Tolerance

±20 %

Dissipation Factor

8%

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy