Panasonic 22 μF Capacitor 450V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP389.25

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP3,892.70

(exc. VAT)

PHP4,359.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from November 19, 2026
  • Plus 500 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 200PHP77.854PHP3,892.70-
250 - 450PHP76.297PHP3,814.85PHP389.25
500 - 950PHP74.771PHP3,738.55PHP1,541.50
1000 +PHP73.276PHP3,663.80PHP4,578.00

*price indicative

RS Stock No.:
920-3100
Mfr. Part No.:
ECA2WHG220
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

22μF

Voltage

450V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Capacitor Ripple Current

115mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance

±20 %

Leakage Current

604μA

Automotive Standard

AEC-Q200

Series

NHG

Dissipation Factor

8%

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy