Panasonic 820 μF Capacitor 6.3V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

PHP3,588.00

(exc. VAT)

PHP4,018.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
200 - 200PHP17.94PHP3,588.00
400 - 600PHP17.50PHP3,500.00
800 - 1800PHP16.872PHP3,374.40
2000 - 3800PHP16.242PHP3,248.40
4000 +PHP15.832PHP3,166.40

*price indicative

RS Stock No.:
919-3665
Mfr. Part No.:
EEUFC0J821
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

755mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

3000 h

Automotive Standard

AEC-Q200

Series

FC Radial

Equivalent Series Resistance ESR

90mΩ

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.