Panasonic 560 μF Capacitor 35V dc, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save PHP640.00

View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP9,090.80

(exc. VAT)

PHP10,181.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
200 - 200PHP45.454PHP9,090.80-
400 - 600PHP43.854PHP8,770.80PHP640.00
800 - 1800PHP40.973PHP8,194.60PHP3,584.80
2000 - 3800PHP40.013PHP8,002.60PHP10,882.00
4000 +PHP39.372PHP7,874.40PHP24,328.00

*price indicative

RS Stock No.:
919-3552
Mfr. Part No.:
EEUFK1V561
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

560μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

1.5A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

4000 h

Lead Pitch

5mm

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

196μA

Series

FK Radial

Dissipation Factor

8%

COO (Country of Origin):
MY

FK Series 25 V to 35 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)

Miniaturised solution (30% to 40% less than the FC series)

Low ESR

High reliability

Long life

High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy