Panasonic 1800 μF Capacitor 10V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP9,573.60

(exc. VAT)

PHP10,722.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
200 - 200PHP47.868PHP9,573.60
400 - 600PHP46.671PHP9,334.20
800 - 1800PHP45.504PHP9,100.80
2000 - 2400PHP44.367PHP8,873.40
2600 +PHP43.258PHP8,651.60

*price indicative

RS Stock No.:
919-3407
Mfr. Part No.:
EEUFK1A182L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

1800μF

Voltage

10V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.7A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

4000 h

Tolerance

±20 %

Series

FK Radial

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
MY

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)

Miniaturised solution (30% to 40% less than the FC series)

Low ESR

High reliability

Long life

High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy