Panasonic 220 μF Capacitor 16V dc, Surface Solder 1000
- RS Stock No.:
- 919-0685
- Mfr. Part No.:
- EEEFK1C221AP
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
PHP19,760.00
(exc. VAT)
PHP22,130.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | PHP19.76 | PHP19,760.00 |
| 2000 - 3000 | PHP18.865 | PHP18,865.00 |
| 4000 + | PHP18.315 | PHP18,315.00 |
*price indicative
- RS Stock No.:
- 919-0685
- Mfr. Part No.:
- EEEFK1C221AP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 6.2mm | |
| Polarity | Polar | |
| Length | 6.2mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 300mA | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 260mΩ | |
| Series | FK SMD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 6.2mm | ||
Polarity Polar | ||
Length 6.2mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 300mA | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 260mΩ | ||
Series FK SMD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
- COO (Country of Origin):
- MY
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 1000
- Panasonic 220 μF Capacitor 16V dc, Surface Solder - EEEFK1C221AP 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 1000
- Panasonic 100 μF Capacitor 16V dc, Surface Solder 1000
- Panasonic 22 μF Capacitor 16V dc, Surface Solder 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 1000
- Panasonic 47 μF Capacitor 16V dc, Surface Solder 1000
- Panasonic 220 μF Capacitor 6.3V dc, Surface Solder 1000
