Panasonic 22 μF Capacitor 6.3V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP1,165.80

(exc. VAT)

PHP1,305.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,200 unit(s) shipping from November 23, 2026
  • Plus 2,000 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
200 - 200PHP5.829PHP1,165.80
400 - 600PHP5.654PHP1,130.80
800 - 1800PHP5.428PHP1,085.60
2000 - 3800PHP5.157PHP1,031.40
4000 +PHP4.847PHP969.40

*price indicative

RS Stock No.:
919-0402
Mfr. Part No.:
ECEA0JKS220
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

22μF

Voltage

6.3V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Polarity

Polar

Height

5mm

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Termination Type

Radial Lead

Capacitor Ripple Current

29mA

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

1.5mm

Lifetime

1000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

KS-A

Dissipation Factor

8%

KS Series


Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy