Vishay 4700 μF Capacitor 63V dc, Through Hole - MAL225648472E3 Snap-In

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP83.65

View bulk pricing options

Subtotal (1 unit)*

PHP557.67

(exc. VAT)

PHP624.59

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 14 left, ready to ship from another location
  • Final 5 unit(s) shipping from November 20, 2026

Units
Per Unit
Saving
1 - 4PHP557.67-
5 - 9PHP540.94PHP83.65
10 - 19PHP524.72PHP329.50
20 - 44PHP508.99PHP973.60
45 +PHP493.70PHP2,878.65

*price indicative

Packaging Options:
RS Stock No.:
875-2633
Mfr. Part No.:
MAL225648472E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

4700μF

Voltage

63V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bulk

Height

32mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

31mm

Pin Count

2

Capacitor Ripple Current

2.5A

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

No

Equivalent Series Resistance ESR

85mΩ

Series

256 PMG-SI

Leakage Current

1.5mA

Tolerance

±20 %

Dissipation Factor

0.3%

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte

Pressure relief on the top of the Aluminium case

PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C

Voltage range from 16V to 100V

Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy