Vishay 3300 μF Capacitor 50V dc, Through Hole - MAL225621332E3 Snap-In
- RS Stock No.:
- 875-2605
- Mfr. Part No.:
- MAL225621332E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP374.36
(exc. VAT)
PHP419.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 61 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP374.36 |
| 10 - 19 | PHP363.13 |
| 20 - 41 | PHP341.34 |
| 42 - 83 | PHP310.63 |
| 84 + | PHP273.36 |
*price indicative
- RS Stock No.:
- 875-2605
- Mfr. Part No.:
- MAL225621332E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Height | 32mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 23mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.8A | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 1.2mA | |
| Series | 256 PMG-SI | |
| Equivalent Series Resistance ESR | 141mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.35% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 3300μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Height 32mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 23mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.8A | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Tolerance ±20 % | ||
Leakage Current 1.2mA | ||
Series 256 PMG-SI | ||
Equivalent Series Resistance ESR 141mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.35% | ||
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Related links
- Vishay 3300 μF Capacitor 50V dc, Through Hole - MAL225621332E3 Snap-In
- Vishay 3300 μF Capacitor 35V dc, Through Hole Snap-In
- Vishay 3300 μF Capacitor 63V dc, Through Hole Snap-In
- Vishay 3300 μF Capacitor 35V dc, Through Hole - MAL225620332E3 Snap-In
- Vishay 3300 μF Capacitor 80V dc, Through Hole - MAL225652332E3 Snap-In
- Vishay 3300 μF Capacitor 63V dc, Through Hole - MAL225638332E3 Snap-In
- Vishay 3300 μF Capacitor 50V dc, Through Hole - MAL215051332E3 Radial
- Vishay 2200 μF Capacitor 50V dc, Through Hole Snap-In
