Nichicon 1 mF Capacitor 16V, Radial, Through Hole - UVR1C102MPD1TD Radial Lead
- RS Stock No.:
- 862-3099
- Mfr. Part No.:
- UVR1C102MPD1TD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
PHP22.43
(exc. VAT)
PHP25.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 261 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP22.43 | - |
| 5 + | PHP18.45 | 17% |
*price indicative
- RS Stock No.:
- 862-3099
- Mfr. Part No.:
- UVR1C102MPD1TD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1mF | |
| Product Type | Capacitor | |
| Voltage | 16V | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Box | |
| Height | 16mm | |
| Polarity | Non-Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 790mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | VR | |
| Leakage Current | 480μA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1mF | ||
Product Type Capacitor | ||
Voltage 16V | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Box | ||
Height 16mm | ||
Polarity Non-Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 790mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series VR | ||
Leakage Current 480μA | ||
Tolerance ±20 % | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- TDK 1 mF Capacitor 16V dc Through Hole - B41858C4108M000 Radial Lead
- TDK 1 mF Capacitor 35V dc, Through Hole - B41858C7108M000 Radial Lead
- TDK 1 mF Capacitor 35V dc, Through Hole - B41858D7108M000 Radial Lead
- TDK 1 mF Capacitor 35V dc, Through Hole Radial Lead
- KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- TDK 1 mF Capacitor 25V dc Through Hole - B41858C5108M000 Radial Lead
- TDK 1 mF Capacitor 25V dc Through Hole - B41896D5108M000 Radial Lead
- TDK 1 mF Capacitor 25V dc, Through Hole - B41866C5108M000 Radial Lead
