Nichicon 680 μF Capacitor 10V, Through Hole - UPW1A681MPD6 Radial Lead

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
851-5355
Mfr. Part No.:
UPW1A681MPD6
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

680μF

Product Type

Capacitor

Voltage

10V

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

15mm

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

730mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

3000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

PW

Tolerance

±20 %

Leakage Current

204μA

Dissipation Factor

0.19%

Nichicon PW Series Capacitors


Nichicon PW series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PW series is highly reliable with a lifetime rating of up to 8000 hours.

Features & Benefits:


High reliability

High ripple current

Long life up to 8000 hours;Compliant to the RoHS directive (2002/95/EC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy