Nichicon 470 μF Capacitor 450V dc, Snap-in - LLS2W471MELC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP788.35

(exc. VAT)

PHP882.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP788.35
10 - 24PHP764.68
25 - 99PHP741.75
100 - 199PHP719.49
200 +PHP697.89

*price indicative

Packaging Options:
RS Stock No.:
846-7212
Mfr. Part No.:
LLS2W471MELC
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

470μF

Voltage

450V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Height

45mm

Polarity

Polar

Length

45mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Capacitor Ripple Current

2.7A

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

10mm

Lifetime

3000 h

Standards/Approvals

2011/65/EU

Series

LS

Automotive Standard

No

Tolerance

±20 %

Leakage Current

1.4mA

Dissipation Factor

0.2%

COO (Country of Origin):
MY

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors


Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are Ideal for filtering and storing input current.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy