Nichicon 1500 μF Capacitor 100V dc, Snap-in - LLS2A152MELA
- RS Stock No.:
- 846-7127
- Mfr. Part No.:
- LLS2A152MELA
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP527.62
(exc. VAT)
PHP590.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 48 | PHP263.81 | PHP527.62 |
| 50 - 198 | PHP255.905 | PHP511.81 |
| 200 - 398 | PHP248.22 | PHP496.44 |
| 400 + | PHP240.78 | PHP481.56 |
*price indicative
- RS Stock No.:
- 846-7127
- Mfr. Part No.:
- LLS2A152MELA
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1500μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Box | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.5A | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Series | LS | |
| Automotive Standard | No | |
| Leakage Current | 1.2mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1500μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Box | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.5A | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Series LS | ||
Automotive Standard No | ||
Leakage Current 1.2mA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.2% | ||
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Related links
- Nichicon 1500 μF Capacitor 100V dc, Snap-in
- Nichicon 1500 μF Capacitor 100V dc, Snap-in - LGU2A152MELZ
- Nichicon 2200 μF Capacitor 100V dc, Snap-in - LGU2A222MELA
- Nichicon 6800 μF Capacitor 100V dc, Snap-in
- Nichicon 4700 μF Capacitor 100V dc, Snap-in
- Nichicon 1000 μF Capacitor 100V dc, Snap-in
- Nichicon 3300 μF Capacitor 100V dc, Snap-in - LLS2A332MELA
- Nichicon 560 μF Capacitor 100V dc, Snap-in - LGU2A561MELZ
