Nichicon 10000 μF Capacitor 35V dc, Snap-in - LGU1V103MELA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP106.10

View bulk pricing options

Subtotal (1 unit)*

PHP353.99

(exc. VAT)

PHP396.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 349 unit(s) ready to ship from another location
  • Plus 228 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP353.99-
10 - 24PHP343.38PHP106.10
25 - 99PHP333.07PHP523.00
100 - 249PHP323.07PHP3,092.00
250 +PHP313.38PHP10,152.50

*price indicative

Packaging Options:
RS Stock No.:
846-6938
Mfr. Part No.:
LGU1V103MELA
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

10000μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Snap-in

Polarity

Polar

Height

45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Pin Count

2

Capacitor Ripple Current

3.1A

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Series

GU

Tolerance

±20 %

Leakage Current

1.8mA

Automotive Standard

No

Dissipation Factor

35%

Aluminium Electrolytic Capacitors GU Series 105°C


Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals

Endurance rating ripple current 3000 hours guaranteed

PET sleeve (non PVC)

Lead-free terminal plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy