Nichicon 220 μF Capacitor 100V dc, Radial, Through Hole - UVZ2A221MHD Radial Lead
- RS Stock No.:
- 845-4878
- Mfr. Part No.:
- UVZ2A221MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP78.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP522.10
(exc. VAT)
PHP584.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Plus 10 unit(s) shipping from November 23, 2026
- Final 860 unit(s) shipping from November 30, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP52.21 | PHP522.10 | - |
| 50 - 90 | PHP50.643 | PHP506.43 | PHP78.35 |
| 100 - 190 | PHP49.123 | PHP491.23 | PHP308.70 |
| 200 - 390 | PHP47.65 | PHP476.50 | PHP912.00 |
| 400 + | PHP46.221 | PHP462.21 | PHP2,395.60 |
*price indicative
- RS Stock No.:
- 845-4878
- Mfr. Part No.:
- UVZ2A221MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 100V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape & Reel | |
| Height | 25mm | |
| Polarity | Non-Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 440mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Leakage Current | 660μA | |
| Automotive Standard | No | |
| Series | VZ | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 100V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape & Reel | ||
Height 25mm | ||
Polarity Non-Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 440mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Leakage Current 660μA | ||
Automotive Standard No | ||
Series VZ | ||
Tolerance ±20 % | ||
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
Related links
- Nichicon 220 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 100V dc Through Hole - UPJ2A221MHD Radial Lead
- Nichicon 220 μF Capacitor 100V dc Through Hole - UBT2A221MHD8 Radial Lead
- Nichicon 100 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 180 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 22 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 100V dc Through Hole Radial Lead
