CHEMI-CON 100 μF Capacitor 450V dc, Snap-in - EKMQ451VSN101MP30S
- RS Stock No.:
- 841-4854
- Mfr. Part No.:
- EKMQ451VSN101MP30S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP244.47
(exc. VAT)
PHP273.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from November 24, 2026
- Plus 200 unit(s) shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP244.47 |
| 10 - 49 | PHP237.13 |
| 50 - 99 | PHP230.02 |
| 100 - 199 | PHP223.12 |
| 200 + | PHP216.43 |
*price indicative
- RS Stock No.:
- 841-4854
- Mfr. Part No.:
- EKMQ451VSN101MP30S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 32mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Capacitor Ripple Current | 640mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | KMQ | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 32mm | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Capacitor Ripple Current 640mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series KMQ | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 0.2% | ||
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
Related links
- CHEMI-CON 100 μF Capacitor 450V dc, Snap-in - EKMQ451VSN101MP30S
- CHEMI-CON 270 μF Capacitor 450V dc, Snap-in
- CHEMI-CON 150 μF Capacitor 450V dc, Snap-in
- CHEMI-CON 180 μF Capacitor 450V dc, Snap-in
- CHEMI-CON 330 μF Capacitor 450V dc, Snap-in
- CHEMI-CON 470 μF Capacitor 450V dc, Snap-in
- CHEMI-CON 150 μF Capacitor 450V dc, Snap-in - EKMS451VSN151MP40S
- CHEMI-CON 330 μF Capacitor 450V dc, Snap-in - ELXS451VSN331MR40S
