CHEMI-CON 1800 μF Capacitor 200V dc, Snap-in - EKMQ201VSN182MR45S

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP513.34

(exc. VAT)

PHP574.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from December 25, 2026
  • Plus 200 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP513.34
10 - 49PHP497.92
50 - 99PHP482.99
100 - 199PHP468.51
200 +PHP454.47

*price indicative

Packaging Options:
RS Stock No.:
841-4722
Mfr. Part No.:
EKMQ201VSN182MR45S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1800μF

Product Type

Capacitor

Voltage

200V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Height

47mm

Polarity

Polar

Length

45mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Pin Count

2

Capacitor Ripple Current

3.1A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

10mm

Lifetime

2000 h

Series

KMQ

Leakage Current

3μA

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.15%

KMQ Series Snap-In Aluminium Electrolytic Capacitors


KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy