Wurth Elektronik 39 μF Capacitor 63V dc, Through Hole Radial Lead
- RS Stock No.:
- 840-0515
- Mfr. Part No.:
- 860080774007
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP452.25
(exc. VAT)
PHP506.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 275 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | PHP18.09 | PHP452.25 | - |
| 125 - 225 | PHP17.365 | PHP434.13 | 4% |
| 250 - 775 | PHP16.34 | PHP408.50 | 9% |
| 800 - 1575 | PHP15.724 | PHP393.10 | 13% |
| 1600 + | PHP14.428 | PHP360.70 | 20% |
*price indicative
- RS Stock No.:
- 840-0515
- Mfr. Part No.:
- 860080774007
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 39μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 320mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Leakage Current | 24.6μA | |
| Series | WCAP-ATLI | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 39μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 320mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Leakage Current 24.6μA | ||
Series WCAP-ATLI | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
Related links
- Wurth Elektronik 39 μF Capacitor 63V dc, Through Hole - 860080774007 Radial Lead
- Wurth Elektronik 39 μF Capacitor 50V dc, Through Hole Radial Lead
- Wurth Elektronik 39 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 63V dc, Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 63V dc, Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 63V dc, Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 63V dc, Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 63V dc, Through Hole Radial Lead
