Wurth Elektronik 470 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP116.95

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP299.90

(exc. VAT)

PHP335.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 40PHP29.99PHP299.90-
50 - 90PHP27.651PHP276.51PHP116.95
100 - 790PHP24.354PHP243.54PHP563.60
800 - 1590PHP22.588PHP225.88PHP5,921.60
1600 +PHP18.944PHP189.44PHP17,673.60

*price indicative

RS Stock No.:
840-0199
Mfr. Part No.:
860080474015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Capacitor Ripple Current

1.3A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

3000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

WCAP-ATLI

Tolerance

±20 %

Leakage Current

117.5μA

Dissipation Factor

10%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy