Wurth Elektronik 220 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-9430
- Mfr. Part No.:
- 860160675026
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 25 more to save PHP83.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP217.20
(exc. VAT)
PHP243.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 50 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP43.44 | PHP217.20 | - |
| 25 - 45 | PHP40.102 | PHP200.51 | PHP83.45 |
| 50 - 95 | PHP35.258 | PHP176.29 | PHP409.10 |
| 100 - 495 | PHP32.622 | PHP163.11 | PHP1,081.80 |
| 500 + | PHP27.398 | PHP136.99 | PHP8,021.00 |
*price indicative
- RS Stock No.:
- 839-9430
- Mfr. Part No.:
- 860160675026
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.1A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 6000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Leakage Current | 110μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATLL | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.1A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 6000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Leakage Current 110μA | ||
Tolerance ±20 % | ||
Series WCAP-ATLL | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
Features and Benefits
Related links
- Wurth Elektronik 220 μF Capacitor 50V dc Through Hole - 860160675026 Radial Lead
- Wurth Elektronik 220 nF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 220 nF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole Radial Lead
