Wurth Elektronik 8.2 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-9373
- Mfr. Part No.:
- 860160672008
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save PHP35.88
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP239.50
(exc. VAT)
PHP268.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 07, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP9.58 | PHP239.50 | - |
| 125 - 225 | PHP9.293 | PHP232.33 | PHP35.88 |
| 250 - 475 | PHP8.735 | PHP218.38 | PHP211.25 |
| 500 - 2475 | PHP7.949 | PHP198.73 | PHP815.50 |
| 2500 + | PHP6.996 | PHP174.90 | PHP6,460.00 |
*price indicative
- RS Stock No.:
- 839-9373
- Mfr. Part No.:
- 860160672008
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 8.2μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 108mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Lifetime | 4000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 4.1μA | |
| Series | WCAP-ATLL | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 8.2μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 108mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Lifetime 4000 h | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 4.1μA | ||
Series WCAP-ATLL | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
Features and Benefits
Related links
- Wurth Elektronik 8.2 μF Capacitor 50V dc Through Hole - 860160672008 Radial Lead
- Wurth Elektronik 56 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 1 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 10 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 220 nF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 120 μF Capacitor 50V dc Through Hole Radial Lead
