Wurth Elektronik 470 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
839-9298
Mfr. Part No.:
860160575025
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

470μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.3A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

6000 h

Lead Pitch

5mm

Standards/Approvals

RoHS

Leakage Current

164.5μA

Tolerance

±20 %

Series

WCAP-ATLL

Automotive Standard

No

Dissipation Factor

12%

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy