Wurth Elektronik 270 μF Capacitor 35V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-9282
- Mfr. Part No.:
- 860160575022
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save PHP52.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP351.10
(exc. VAT)
PHP393.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 40 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP35.11 | PHP351.10 | - |
| 50 - 90 | PHP34.057 | PHP340.57 | PHP52.65 |
| 100 - 190 | PHP32.014 | PHP320.14 | PHP309.60 |
| 200 - 990 | PHP29.131 | PHP291.31 | PHP1,195.80 |
| 1000 + | PHP25.635 | PHP256.35 | PHP9,475.00 |
*price indicative
- RS Stock No.:
- 839-9282
- Mfr. Part No.:
- 860160575022
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 270μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 984mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 6000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | WCAP-ATLL | |
| Leakage Current | 94.5μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 270μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 984mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 6000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series WCAP-ATLL | ||
Leakage Current 94.5μA | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
Features and Benefits
Related links
- Wurth Elektronik 270 μF Capacitor 35V dc, Through Hole - 860160575022 Radial Lead
- Wurth Elektronik 270 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 25V dc, Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 35V dc Through Hole - 860080575013 Radial Lead
- Wurth Elektronik 270 μF Capacitor 25V dc, Through Hole - 860080474011 Radial Lead
