Wurth Elektronik 470 μF Capacitor 25V dc, Through Hole - 860160474021 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP323.10

(exc. VAT)

PHP361.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP32.31PHP323.10-
50 - 90PHP31.341PHP313.412%
100 - 190PHP29.461PHP294.618%
200 - 990PHP26.81PHP268.1017%
1000 +PHP23.594PHP235.9426%

*price indicative

RS Stock No.:
839-9153
Mfr. Part No.:
860160474021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

1.1A

Maximum Operating Temperature

105°C

Lead Pitch

3mm

Standards/Approvals

RoHS

Lifetime

7000 h

Automotive Standard

No

Series

WCAP-ATLL

Tolerance

±20 %

Leakage Current

117.5μA

Dissipation Factor

14%

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy