Wurth Elektronik 220 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-8803
- Distrelec Article No.:
- 304-45-018
- Mfr. Part No.:
- 860040474004
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP212.90
(exc. VAT)
PHP238.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 210 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from November 27, 2026
- Plus 480 unit(s) shipping from February 01, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP21.29 | PHP212.90 | - |
| 50 - 90 | PHP20.651 | PHP206.51 | 3% |
| 100 - 190 | PHP20.032 | PHP200.32 | 5% |
| 200 - 990 | PHP19.43 | PHP194.30 | 8% |
| 1000 + | PHP18.847 | PHP188.47 | 11% |
*price indicative
- RS Stock No.:
- 839-8803
- Distrelec Article No.:
- 304-45-018
- Mfr. Part No.:
- 860040474004
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 590mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | No | |
| Leakage Current | 55μA | |
| Series | WCAP-ATUL | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 590mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Lead Pitch 3.5mm | ||
Automotive Standard No | ||
Leakage Current 55μA | ||
Series WCAP-ATUL | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
Related links
- Wurth Elektronik 220 μF Capacitor 25V dc Through Hole - 860040474004 Radial Lead
- Wurth Elektronik 220 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 25V dc Through Hole - 860020474012 Radial Lead
- Wurth Elektronik 220 μF Capacitor 25V dc Through Hole - 860240475007 Radial Lead
- Wurth Elektronik 220 μF Capacitor 25V dc Through Hole - 860080474010 Radial Lead
- Wurth Elektronik 220 μF Capacitor 25V dc Through Hole - 860160474017 Radial Lead
- Wurth Elektronik 39 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 25V dc Through Hole Radial Lead
