Wurth Elektronik 2.2 μF Capacitor 63V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP316.00

(exc. VAT)

PHP354.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
50 - 200PHP6.32PHP316.00
250 - 450PHP6.162PHP308.10
500 - 950PHP6.008PHP300.40
1000 - 4950PHP5.857PHP292.85
5000 +PHP5.711PHP285.55

*price indicative

RS Stock No.:
839-7403
Mfr. Part No.:
860010772006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

2.2μF

Voltage

63V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

31mA

Maximum Operating Temperature

85°C

Lifetime

2000 h

Lead Pitch

2mm

Standards/Approvals

RoHS

Leakage Current

63μA

Tolerance

±20 %

Automotive Standard

No

Series

WCAP-ATG8

Dissipation Factor

9%

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy