Wurth Elektronik 1500 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6560
- Mfr. Part No.:
- 860020478020
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP258.85
(exc. VAT)
PHP289.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP51.77 | PHP258.85 | - |
| 25 - 45 | PHP47.734 | PHP238.67 | 7% |
| 50 - 95 | PHP41.964 | PHP209.82 | 18% |
| 100 - 495 | PHP38.89 | PHP194.45 | 24% |
| 500 + | PHP32.648 | PHP163.24 | 36% |
*price indicative
- RS Stock No.:
- 839-6560
- Mfr. Part No.:
- 860020478020
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1500μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 900mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | WCAP-ATG5 | |
| Automotive Standard | No | |
| Leakage Current | 375μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1500μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 900mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series WCAP-ATG5 | ||
Automotive Standard No | ||
Leakage Current 375μA | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
Related links
- Wurth Elektronik 1500 μF Capacitor 25V dc Through Hole - 860020478020 Radial Lead
- Wurth Elektronik 1500 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 25V dc Through Hole - 860040478013 Radial Lead
- Wurth Elektronik 1500 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 10V dc, Through Hole Radial Lead
