Wurth Elektronik 330 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6545
- Mfr. Part No.:
- 860020474013
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save PHP134.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP472.50
(exc. VAT)
PHP529.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 800 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP18.90 | PHP472.50 | - |
| 125 - 225 | PHP17.822 | PHP445.55 | PHP134.75 |
| 250 - 475 | PHP16.769 | PHP419.23 | PHP532.75 |
| 500 - 2475 | PHP16.318 | PHP407.95 | PHP1,291.00 |
| 2500 + | PHP14.614 | PHP365.35 | PHP10,715.00 |
*price indicative
- RS Stock No.:
- 839-6545
- Mfr. Part No.:
- 860020474013
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 310mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | WCAP-ATG5 | |
| Leakage Current | 82.5μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 310mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series WCAP-ATG5 | ||
Leakage Current 82.5μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
Related links
- Wurth Elektronik 330 μF Capacitor 25V dc Through Hole - 860020474013 Radial Lead
- Wurth Elektronik 330 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 25V dc Through Hole - 860080474012 Radial Lead
- Wurth Elektronik 330 μF Capacitor 25V dc Through Hole - 860040474005 Radial Lead
- Wurth Elektronik 330 μF Capacitor 25V dc Through Hole - 860160474019 Radial Lead
- Wurth Elektronik 330 μF Capacitor 25V dc Through Hole - 860040475006 Radial Lead
- Wurth Elektronik 330 μF Capacitor 25V dc Through Hole - 860080475013 Radial Lead
- Wurth Elektronik 330 μF Capacitor 25V dc Through Hole - 860160475020 Radial Lead
