Wurth Elektronik 6.8 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6504
- Distrelec Article No.:
- 304-44-985
- Mfr. Part No.:
- 860020472002
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP40.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP265.75
(exc. VAT)
PHP297.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 800 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | PHP5.315 | PHP265.75 | - |
| 250 - 450 | PHP5.155 | PHP257.75 | PHP40.00 |
| 500 - 950 | PHP4.846 | PHP242.30 | PHP234.50 |
| 1000 - 4950 | PHP4.41 | PHP220.50 | PHP905.00 |
| 5000 + | PHP3.881 | PHP194.05 | PHP7,170.00 |
*price indicative
- RS Stock No.:
- 839-6504
- Distrelec Article No.:
- 304-44-985
- Mfr. Part No.:
- 860020472002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 6.8μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 32mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 2mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 6.8μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 32mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 2mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series WCAP-ATG5 | ||
Dissipation Factor 14% | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 6.8 μF Capacitor 25V dc Through Hole - 860020472002 Radial Lead
- Wurth Elektronik 6.8 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 6.8 μF Capacitor 50V dc Through Hole - 860160672007 Radial Lead
- Wurth Elektronik 6.8 μF Capacitor 50V dc Through Hole - 860240672001 Radial Lead
- Wurth Elektronik 6.8 μF Capacitor 400V dc Through Hole - 860021374009 Radial Lead
- Wurth Elektronik 6.8 μF Capacitor 35V dc, Through Hole - 860020572002 Radial Lead
- Wurth Elektronik 6.8 μF Capacitor 25V dc, Surface Solder - 865080440001
- Wurth Elektronik 6.8 μF Capacitor 35V dc, Surface Solder
