Wurth Elektronik 470 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6286
- Mfr. Part No.:
- 860240680011
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save PHP66.00
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP220.16
(exc. VAT)
PHP246.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 32 unit(s) ready to ship from another location
- Plus 142 unit(s) shipping from November 20, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP110.08 | PHP220.16 | - |
| 20 - 48 | PHP106.78 | PHP213.56 | PHP66.00 |
| 50 - 198 | PHP100.375 | PHP200.75 | PHP485.25 |
| 200 - 398 | PHP91.34 | PHP182.68 | PHP3,748.00 |
| 400 + | PHP80.38 | PHP160.76 | PHP11,880.00 |
*price indicative
- RS Stock No.:
- 839-6286
- Mfr. Part No.:
- 860240680011
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.6A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Series | WCAP-AT1H | |
| Automotive Standard | No | |
| Leakage Current | 235μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.6A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Series WCAP-AT1H | ||
Automotive Standard No | ||
Leakage Current 235μA | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
Related links
- Wurth Elektronik 470 nF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 470 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 470 μF Capacitor 50V dc Through Hole - 860240680011 Radial Lead
- Wurth Elektronik 470 nF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 100V dc Through Hole Radial Lead
- Wurth Elektronik 470 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 470 μF Capacitor 16V dc Through Hole Radial Lead
