Wurth Elektronik 22 μF Capacitor 6.3V dc, Surface Solder
- RS Stock No.:
- 839-5652
- Mfr. Part No.:
- 865060140001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP258.75
(exc. VAT)
PHP289.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | PHP10.35 | PHP258.75 |
| 125 - 225 | PHP10.04 | PHP251.00 |
| 250 - 475 | PHP9.437 | PHP235.93 |
| 500 - 2475 | PHP8.588 | PHP214.70 |
| 2500 + | PHP7.558 | PHP188.95 |
*price indicative
- RS Stock No.:
- 839-5652
- Mfr. Part No.:
- 865060140001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 3.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Series | WCAP-ASLL | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Ripple Current | 80mA | |
| Dissipation Factor | 22% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 3.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Series WCAP-ASLL | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Ripple Current 80mA | ||
Dissipation Factor 22% | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 22 μF Capacitor 6.3V dc, Surface Solder - 865060140001
- Wurth Elektronik 22 μF Capacitor 6.3V dc, Surface Solder - 865090140002
- Wurth Elektronik 22 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 22 μF Capacitor 6.3V dc, Surface Solder - 865080140001
- Wurth Elektronik 22 μF Capacitor 6.3V dc, Surface Solder - 865230140001
- Wurth Elektronik 56 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 33 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 330 μF Capacitor 6.3V dc, Surface Solder - 865250153008
