Wurth Elektronik 100 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP302.30

(exc. VAT)

PHP338.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from November 25, 2026
  • Plus 600 unit(s) shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 90PHP30.23PHP302.30
100 - 240PHP27.894PHP278.94
250 - 590PHP24.523PHP245.23
600 - 1190PHP22.726PHP227.26
1200 +PHP19.047PHP190.47

*price indicative

RS Stock No.:
839-4946
Distrelec Article No.:
304-45-035
Mfr. Part No.:
860130575004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

230mA

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Leakage Current

35μA

Automotive Standard

No

Series

WCAP-ATET

Tolerance

±20 %

Dissipation Factor

12%

COO (Country of Origin):
CN

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits


• High temperature product series

• Load life: 1000 h to 2000 h @ +125°C

• Reflow soldering recommended

• Operating temperature: -40°C to +125°C for UR < 250 V

-25 °C to +125°C for UR ≥ 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy