Wurth Elektronik 220 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP82.30

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP273.70

(exc. VAT)

PHP306.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 45PHP54.74PHP273.70-
50 - 120PHP53.094PHP265.47PHP82.30
125 - 295PHP51.506PHP257.53PHP404.25
300 - 595PHP49.964PHP249.82PHP1,432.80
600 +PHP48.466PHP242.33PHP3,764.40

*price indicative

RS Stock No.:
839-4902
Mfr. Part No.:
860130678008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

220μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Termination Type

Radial Lead

Capacitor Ripple Current

587mA

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

110μA

Automotive Standard

No

Series

WCAP-ATET

Dissipation Factor

10%

COO (Country of Origin):
CN

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits


• High temperature product series

• Load life: 1000 h to 2000 h @ +125°C

• Reflow soldering recommended

• Operating temperature: -40°C to +125°C for UR < 250 V

-25 °C to +125°C for UR ≥ 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy