Wurth Elektronik 560 μF Capacitor 16V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP315.00

(exc. VAT)

PHP352.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP31.50PHP315.00-
50 - 90PHP29.042PHP290.427%
100 - 190PHP25.533PHP255.3318%
200 - 990PHP23.681PHP236.8124%
1000 +PHP19.886PHP198.8636%

*price indicative

RS Stock No.:
839-4362
Mfr. Part No.:
860160374026
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

560μF

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

864mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

4000 h

Lead Pitch

3mm

Leakage Current

89.6μA

Tolerance

±20 %

Automotive Standard

No

Series

WCAP-ATLL

Dissipation Factor

16%

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy