Wurth Elektronik 100 μF Capacitor 6.3V dc, Surface Solder - 865080142007

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP47.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP319.00

(exc. VAT)

PHP357.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from November 23, 2026
  • Plus 3,775 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP12.76PHP319.00-
125 - 225PHP12.378PHP309.45PHP47.75
250 - 475PHP12.006PHP300.15PHP188.50
500 - 2475PHP11.646PHP291.15PHP557.00
2500 +PHP11.297PHP282.43PHP3,657.50

*price indicative

Packaging Options:
RS Stock No.:
839-1935
Distrelec Article No.:
304-38-208
Mfr. Part No.:
865080142007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

100μF

Voltage

6.3V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape & Reel

Height

5.4mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

No

Leakage Current

8.3μA

Tolerance ±

0.2

Automotive Standard

No

Series

WCAP-ASLI

Ripple Current

160mA

Dissipation Factor

24%

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy