Wurth Elektronik 10 μF Capacitor 35V dc, Surface Solder
- RS Stock No.:
- 838-8115
- Mfr. Part No.:
- 865090543004
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP172.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP406.50
(exc. VAT)
PHP455.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP16.26 | PHP406.50 | - |
| 125 - 225 | PHP14.884 | PHP372.10 | PHP172.00 |
| 250 - 475 | PHP13.062 | PHP326.55 | PHP799.50 |
| 500 - 2475 | PHP12.123 | PHP303.08 | PHP2,068.50 |
| 2500 + | PHP10.16 | PHP254.00 | PHP15,250.00 |
*price indicative
- RS Stock No.:
- 838-8115
- Mfr. Part No.:
- 865090543004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 6.2mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | No | |
| Series | WCAP-ASLU | |
| Ripple Current | 29mA | |
| Leakage Current | 700nA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 6.2mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Standards/Approvals No | ||
Series WCAP-ASLU | ||
Ripple Current 29mA | ||
Leakage Current 700nA | ||
Tolerance ± 0.2 | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 10 μF Capacitor 35V dc, Surface Solder - 865090543004
- Wurth Elektronik 10 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 10 μF Capacitor 35V dc, Surface Solder - 865060542002
- Wurth Elektronik 10 μF Capacitor 35V dc, Surface Solder - 865080540004
- Wurth Elektronik 10 μF Capacitor 35V dc, Surface Solder - 865230542002
- Wurth Elektronik 56 μF Capacitor 35V dc, Surface Solder - 865080545010
- Wurth Elektronik 33 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 47 μF Capacitor 35V dc, Surface Solder
