Wurth Elektronik 10 μF Capacitor 6.3V dc, Surface Solder

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP99.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP270.75

(exc. VAT)

PHP303.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP10.83PHP270.75-
125 - 225PHP10.032PHP250.80PHP99.75
250 - 475PHP8.76PHP219.00PHP517.50
500 - 2475PHP8.095PHP202.38PHP1,367.50
2500 +PHP6.783PHP169.58PHP10,117.50

*price indicative

RS Stock No.:
838-8046
Distrelec Article No.:
304-45-082
Mfr. Part No.:
865090140001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

10μF

Voltage

6.3V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape & Reel

Height

3.9mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

85°C

Lifetime

1000 h

Standards/Approvals

No

Automotive Standard

No

Series

WCAP-ASLU

Ripple Current

15mA

Tolerance ±

0.2

Leakage Current

400nA

Dissipation Factor

26%

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C

Operating temperature: -40°C to +85°C

Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy