Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP103.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP285.25

(exc. VAT)

PHP319.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP11.41PHP285.25-
125 - 225PHP10.584PHP264.60PHP103.25
250 - 475PHP9.265PHP231.63PHP536.25
500 - 2475PHP8.577PHP214.43PHP1,416.50
2500 +PHP7.22PHP180.50PHP10,475.00

*price indicative

RS Stock No.:
838-8018
Mfr. Part No.:
865090640006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2.2μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

3.9mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Lifetime

1000 h

Tolerance ±

0.2

Leakage Current

400nA

Automotive Standard

No

Series

WCAP-ASLU

Ripple Current

13mA

Dissipation Factor

12%

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C

Operating temperature: -40°C to +85°C

Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy