Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder
- RS Stock No.:
- 838-7841
- Mfr. Part No.:
- 865230640006
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP297.50
(exc. VAT)
PHP333.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | PHP11.90 | PHP297.50 |
| 125 - 225 | PHP11.543 | PHP288.58 |
| 250 - 475 | PHP10.85 | PHP271.25 |
| 500 - 2475 | PHP9.873 | PHP246.83 |
| 2500 + | PHP8.688 | PHP217.20 |
*price indicative
- RS Stock No.:
- 838-7841
- Mfr. Part No.:
- 865230640006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2.2μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 3.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Series | WCAP-AS5H | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Ripple Current | 11mA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2.2μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 3.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Series WCAP-AS5H | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Ripple Current 11mA | ||
Dissipation Factor 12% | ||
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder - 865230640006
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder - 865060640002
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder - 865080640002
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder - 865090640006
- Wurth Elektronik 2.2 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 330 nF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 470 nF Capacitor 50V dc, Surface Solder
