TDK 220 μF Capacitor 500V dc, Snap-in

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP634.50

(exc. VAT)

PHP710.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP634.50
10 - 24PHP615.47
25 - 49PHP597.01
50 - 129PHP579.12
130 +PHP561.75

*price indicative

RS Stock No.:
838-4977
Mfr. Part No.:
B43544A6227M060
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220μF

Product Type

Capacitor

Voltage

500V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Polarity

Polar

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Termination Type

Screw

Capacitor Ripple Current

3.8A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

175000 h

Standards/Approvals

RoHS, IEC 60384-4

Automotive Standard

No

Equivalent Series Resistance ESR

380

Series

B43544

Leakage Current

0pA

Tolerance

±20 %

B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors


B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy