CHEMI-CON 470 μF Capacitor 35V dc, Surface Solder - EMVH350ARA471MKG5S
- RS Stock No.:
- 812-9011
- Mfr. Part No.:
- EMVH350ARA471MKG5S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-9011
- Mfr. Part No.:
- EMVH350ARA471MKG5S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Lifetime | 5000 h | |
| Leakage Current | 4μA | |
| Ripple Current | 900mA | |
| Automotive Standard | No | |
| Series | MVH | |
| Equivalent Series Resistance ESR | 1.5Ω | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 16mm | ||
Length 13mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Lifetime 5000 h | ||
Leakage Current 4μA | ||
Ripple Current 900mA | ||
Automotive Standard No | ||
Series MVH | ||
Equivalent Series Resistance ESR 1.5Ω | ||
Tolerance ± 0.2 | ||
MVH Series
Low impedance capacitors for use at higher ripple currents
Vibration resistant structure
Suitable for Automotive applications
SMT 125°C
Related links
- CHEMI-CON 33 μF Capacitor 35V dc, Surface Solder
- CHEMI-CON 47 μF Capacitor 35V dc, Surface Solder - EMZA350ARA470MF61G
- CHEMI-CON 22 μF Capacitor 35V dc, Surface Solder
- CHEMI-CON 22 μF Capacitor 35V dc, Surface Solder - EMVE350ADA220MF55G
- CHEMI-CON 33 μF Capacitor 35V dc, Surface Solder - EMZA350ADA330MF61G
- CHEMI-CON 100 μF Capacitor 35V dc, Surface Solder - EMVE350ADA101MF80G
- CHEMI-CON 100 μF Capacitor 35V dc, Surface Solder - EMZA350ADA101MF80G
- CHEMI-CON 22 μF Capacitor 35V dc, Surface Solder - EMZA350ADA220ME61G
